345-054-556-808

Heilind Number:EDA345-054-556-808
Manufacturer:EDAC
Manufacturer Number:345-054-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-808

Detailed Description

Enhance your electronic connections with our high-performance 54-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're designing intricate electronic systems or upgrading existing setups, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions today.