345-054-556-812

Heilind Number:EDA345-054-556-812
Manufacturer:EDAC
Manufacturer Number:345-054-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration within your circuit board setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 54 copper alloy contacts, it ensures reliable power and data transmission. The compact .1-inch pitch and .2-inch row spacing offer efficient connectivity in confined spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Whether for industrial machinery or consumer electronics, this connector is a dependable solution for your PCB assembly needs. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your electronic projects with this essential component, a testament to quality and innovation in the realm of connectors.