345-054-558-103

Heilind Number:EDA345-054-558-103
Manufacturer:EDAC
Manufacturer Number:345-054-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, this component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 54 positions, it offers ample space for seamless integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation allows for efficient installation, while the compact .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, combining quality craftsmanship with advanced technology.