345-054-558-104

Heilind Number:EDA345-054-558-104
Manufacturer:EDAC
Manufacturer Number:345-054-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy, signal conductivity is optimized for uninterrupted performance. The right-angle mount orientation offers flexibility in installation, while the compact pitch and row spacing of .1 and .2 inches, respectively, facilitate precise connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and innovation to streamline your PCB connectivity needs.