345-054-558-107

Heilind Number:EDA345-054-558-107
Manufacturer:EDAC
Manufacturer Number:345-054-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 54 positions in a single row configuration, it offers seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. With a contact material of copper alloy, it guarantees efficient conductivity. Designed for easy installation, its right-angle mount orientation saves space on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.