345-054-558-108

Heilind Number:EDA345-054-558-108
Manufacturer:EDAC
Manufacturer Number:345-054-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for precision and durability, it features 54 positions in a single row, perfect for ensuring seamless data transfer. The green housing, crafted from UL 94V-0 thermoplastic polyester, offers both aesthetic appeal and flame resistance. With copper alloy contacts and a pitch of .1 inches, you can count on reliable performance. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.