345-054-558-112

Heilind Number:EDA345-054-558-112
Manufacturer:EDAC
Manufacturer Number:345-054-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient and reliable data transfer. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation further enhances versatility. Elevate your electronic projects with this essential component.