345-054-558-158

Heilind Number:EDA345-054-558-158
Manufacturer:EDAC
Manufacturer Number:345-054-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance 54-position board-to-board connector, designed for seamless data transfer and power distribution. The right-angle mount orientation allows for efficient space utilization, perfect for compact electronic devices. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is ensured for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB assembly with this essential component that meets industry standards for quality and performance.