345-054-558-178

Heilind Number:EDA345-054-558-178
Manufacturer:EDAC
Manufacturer Number:345-054-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-178

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 54 positions in a single row layout, it facilitates seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees efficient conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Designed for right-angle mounting, it allows for easy installation, even in tight spaces. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this high-quality connector.