345-054-558-201

Heilind Number:EDA345-054-558-201
Manufacturer:EDAC
Manufacturer Number:345-054-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-201

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With 54 positions in two rows, it offers ample space for seamless data transmission. The copper alloy contacts provide efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your electronics with this high-quality connector for optimal functionality.