345-054-558-212

Heilind Number:EDA345-054-558-212
Manufacturer:EDAC
Manufacturer Number:345-054-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant Green hue. Engineered for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless and efficient data transmission. Boasting 54 positions and a Right Angle mount orientation, it's perfect for complex circuitry setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity game with this essential component.