345-054-558-278

Heilind Number:EDA345-054-558-278
Manufacturer:EDAC
Manufacturer Number:345-054-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-278

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 54 positions, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to meet your connectivity needs with excellence.