345-054-558-288

Heilind Number:EDA345-054-558-288
Manufacturer:EDAC
Manufacturer Number:345-054-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this two-row connector features a total of 54 positions, allowing for seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable functionality in various environments. Upgrade your connectivity solutions with this essential component.