345-054-558-403

Heilind Number:EDA345-054-558-403
Manufacturer:EDAC
Manufacturer Number:345-054-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance 54-position board-to-board connector. Designed for seamless integration, it features a robust UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. The right-angle mount orientation offers convenience in tight spaces, while a pitch of .1in and row spacing of .2in provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions today with this essential component.