345-054-558-404

Heilind Number:EDA345-054-558-404
Manufacturer:EDAC
Manufacturer Number:345-054-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek green design, perfectly blending style with functionality. Featuring 54 positions and a 1-row layout, it offers seamless integration for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of Copper Alloy, signal transmission is fast and efficient. The right-angle mount orientation provides versatility in installation, while the .1 inch pitch and .2 inch row spacing allow for easy connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your electronics game with this essential component.