345-054-558-407

Heilind Number:EDA345-054-558-407
Manufacturer:EDAC
Manufacturer Number:345-054-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-407

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, this connector features an amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row and 54 positions, it facilitates efficient data transmission. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation offers versatility in installation, and its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component.