345-054-558-408

Heilind Number:EDA345-054-558-408
Manufacturer:EDAC
Manufacturer Number:345-054-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with 54 positions and a 3A amperage for optimal power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures longevity and reliability. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for efficient PCB assembly. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.