345-054-558-458

Heilind Number:EDA345-054-558-458
Manufacturer:EDAC
Manufacturer Number:345-054-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-458

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this green connector features 54 positions and a single row configuration, making it ideal for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient signal transmission and secure inter-board connections.