345-054-558-478

Heilind Number:EDA345-054-558-478
Manufacturer:EDAC
Manufacturer Number:345-054-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-478

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row layout with 54 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, each contact is made of durable copper alloy, guaranteeing reliable signal transmission. The housing, constructed with UL 94V-0 Thermoplastic Polyester, offers exceptional safety and heat resistance, with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation and compact pitch of .1 in make it ideal for space-constrained applications. Elevate your PCB assembly process with this essential component, a must-have for any electronic project.