345-054-558-488

Heilind Number:EDA345-054-558-488
Manufacturer:EDAC
Manufacturer Number:345-054-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-488

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this 54-position connector boasts a 1-row configuration, ensuring optimal space utilization on your board. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in even the harshest environments. With copper alloy contacts and a pitch of .1 inches, you can count on efficient data transfer with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solution today and experience enhanced performance like never before.