345-054-558-502

Heilind Number:EDA345-054-558-502
Manufacturer:EDAC
Manufacturer Number:345-054-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-502

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, totaling 54 positions, offer ample space for seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and efficient PCB connections. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for applications requiring secure and efficient card edge connections, this connector is a must-have for your electronic projects.