345-054-558-504

Heilind Number:EDA345-054-558-504
Manufacturer:EDAC
Manufacturer Number:345-054-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-504

Detailed Description

Enhance connectivity within your electronic devices with our innovative Right Angle Board To Board PCB Connector. Boasting a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and longevity. With two rows, 54 positions, and a pitch of .1 inches, it offers seamless integration on your PCB. The green color adds a touch of vibrancy, while its operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this connector for efficient and secure card edge connections in your projects.