345-054-558-588

Heilind Number:EDA345-054-558-588
Manufacturer:EDAC
Manufacturer Number:345-054-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-588

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, offering ample room for efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise alignment on your PCB. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game today with this essential component.