345-054-558-602

Heilind Number:EDA345-054-558-602
Manufacturer:EDAC
Manufacturer Number:345-054-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, providing extensive compatibility for your electronic devices. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, durability is guaranteed. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches ensure precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this reliable and efficient solution.