345-054-558-603

Heilind Number:EDA345-054-558-603
Manufacturer:EDAC
Manufacturer Number:345-054-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this green connector features 54 positions in a single row, ensuring efficient and reliable data transmission. With an amperage of 3 A and operating temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent durability and safety. Its right-angle mount orientation and .1-inch pitch make it versatile for various applications. Crafted with copper alloy contact material, it offers superior conductivity and longevity. Trust in this connector for seamless and secure connections in your electronic projects.