345-054-558-604

Heilind Number:EDA345-054-558-604
Manufacturer:EDAC
Manufacturer Number:345-054-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-604

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Featuring a single row design with 54 positions, it ensures seamless data transfer in your electronic devices. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy and precise circuit integration. Crafted with copper alloy contacts, it ensures reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assembly with this high-quality connector for seamless connectivity.