345-054-558-607

Heilind Number:EDA345-054-558-607
Manufacturer:EDAC
Manufacturer Number:345-054-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 54 positions and a compact pitch of .1 inches, perfect for efficiently transferring data. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. Contact points are made of Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation and a broad operating temperature range of -40 to 105°C, this connector offers versatility and resilience for your PCB assembly needs. Trust in its quality for seamless signal transmission and optimal performance.