345-054-558-608

Heilind Number:EDA345-054-558-608
Manufacturer:EDAC
Manufacturer Number:345-054-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, it ensures seamless data transfer with its copper alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB assembly with this reliable and efficient connector.