345-054-558-658

Heilind Number:EDA345-054-558-658
Manufacturer:EDAC
Manufacturer Number:345-054-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row, allowing for efficient data transfer. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a copper alloy contact material and a pitch of .1 inch, this connector offers reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.