345-054-558-688

Heilind Number:EDA345-054-558-688
Manufacturer:EDAC
Manufacturer Number:345-054-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-688

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row layout, it offers seamless interconnection for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your PCB assembly with this essential connector.