345-054-558-808

Heilind Number:EDA345-054-558-808
Manufacturer:EDAC
Manufacturer Number:345-054-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performance 54-position right angle card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Whether you're working on a personal project or industrial application, this green connector is a versatile and essential component for your PCB assembly needs.