345-054-558-812

Heilind Number:EDA345-054-558-812
Manufacturer:EDAC
Manufacturer Number:345-054-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, its robust construction ensures reliable signal transmission. With two rows and 54 positions, it offers ample connectivity options for your electronic devices. Designed for optimal space utilization, its right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in a wide temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.