345-054-558-858

Heilind Number:EDA345-054-558-858
Manufacturer:EDAC
Manufacturer Number:345-054-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-858

Detailed Description

Enhance connectivity with our high-performing Board To Board PCB Connector, designed to streamline communication between circuit boards. Featuring 54 positions across two rows, this connector ensures efficient data transfer in a compact, right-angle mount orientation. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB assembly needs, making it an essential component for your electronic projects.