345-054-558-878

Heilind Number:EDA345-054-558-878
Manufacturer:EDAC
Manufacturer Number:345-054-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-558-878

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts two rows with a total of 54 positions, offering ample connectivity options for your PCB assemblies. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its Right Angle mount orientation optimizes space utilization on your PCB, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic setups with this essential component for seamless data transfer and power distribution.