345-054-559-101

Heilind Number:EDA345-054-559-101
Manufacturer:EDAC
Manufacturer Number:345-054-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 54 positions in a single row for seamless data transmission. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy, housed in UL 94V-0 Thermoplastic Polyester for durability. Designed for efficiency, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. The right-angle mount orientation further optimizes space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit.