345-054-559-102

Heilind Number:EDA345-054-559-102
Manufacturer:EDAC
Manufacturer Number:345-054-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 54 positions in a single row with a pitch of 0.1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, this connector ensures optimal conductivity and power distribution. Operating smoothly even in harsh conditions, it has an impressive temperature range of -40 to 105°C. Perfect for various applications in electronics and technology, this green-colored connector is a must-have for any PCB assembly project.