345-054-559-104

Heilind Number:EDA345-054-559-104
Manufacturer:EDAC
Manufacturer Number:345-054-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions with a single row layout, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees long-lasting quality and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Its right-angle mount orientation further enhances space efficiency on your PCB. Elevate your connectivity solutions with this essential component in the ever-evolving world of electronics.