345-054-559-108

Heilind Number:EDA345-054-559-108
Manufacturer:EDAC
Manufacturer Number:345-054-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 54 positions with a right-angle mount orientation, ensuring efficient space utilization on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, providing reliable conductivity for your electronic components. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your devices. Upgrade your system with this essential component for optimal performance and longevity.