345-054-559-158

Heilind Number:EDA345-054-559-158
Manufacturer:EDAC
Manufacturer Number:345-054-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in any environment. With a right-angle mount orientation, it optimizes space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector to deliver seamless and stable connections within your electronic systems.