345-054-559-201

Heilind Number:EDA345-054-559-201
Manufacturer:EDAC
Manufacturer Number:345-054-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and right-angle mount orientation, it offers seamless integration on your circuit board. The 54-position, 2-row configuration, along with a pitch of .1 inches and row spacing of .2 inches, provides efficient signal transmission. Crafted with precision, the copper alloy contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for reliable and efficient connectivity.