345-054-559-212

Heilind Number:EDA345-054-559-212
Manufacturer:EDAC
Manufacturer Number:345-054-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and two rows for efficient signal transmission, this connector offers 54 positions for versatile compatibility. Its right-angle mount orientation allows for easy PCB assembly, while an operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for your PCB design needs, this connector guarantees optimal performance and longevity. Elevate your project with this essential component.