345-054-559-288

Heilind Number:EDA345-054-559-288
Manufacturer:EDAC
Manufacturer Number:345-054-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in an eye-catching shade of Green. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every connection. With two rows and 54 positions, it offers ample flexibility for your circuitry needs. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for optimal signal transmission and secure board-to-board linkage in your electronic projects.