345-054-559-402

Heilind Number:EDA345-054-559-402
Manufacturer:EDAC
Manufacturer Number:345-054-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 54 positions, perfect for streamlined circuit connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and efficiency of this connector for your next project.