345-054-559-403

Heilind Number:EDA345-054-559-403
Manufacturer:EDAC
Manufacturer Number:345-054-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, it enables seamless data transfer with an amperage capacity of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for right-angle mounting orientation, it optimizes space utilization on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component for seamless integration in your electronic assemblies.