345-054-559-404

Heilind Number:EDA345-054-559-404
Manufacturer:EDAC
Manufacturer Number:345-054-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row configuration, it offers 54 positions for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.