345-054-559-412

Heilind Number:EDA345-054-559-412
Manufacturer:EDAC
Manufacturer Number:345-054-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, offering ample functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. Its copper alloy contacts guarantee reliable and efficient data transmission, while the right-angle mount orientation allows for easy installation on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.