345-054-559-488

Heilind Number:EDA345-054-559-488
Manufacturer:EDAC
Manufacturer Number:345-054-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board assembly, this connector features 54 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of various applications. The right-angle mount orientation and 0.1-inch pitch offer versatility in installation, while the 0.2-inch row spacing streamlines PCB layout. Trust in this connector for secure and efficient interconnection in your electronic designs.