345-054-559-502

Heilind Number:EDA345-054-559-502
Manufacturer:EDAC
Manufacturer Number:345-054-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 54 positions for versatile connection options. With a right-angle mount orientation, it ensures space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees steady performance in diverse environments. Elevate your electronic assemblies with this essential component.