345-054-559-603

Heilind Number:EDA345-054-559-603
Manufacturer:EDAC
Manufacturer Number:345-054-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector boasts 54 positions with a single row configuration, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the Copper Alloy contact material ensures a stable and efficient connection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, accommodating different PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this essential component.