345-054-559-604

Heilind Number:EDA345-054-559-604
Manufacturer:EDAC
Manufacturer Number:345-054-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-559-604

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Engineered for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With 54 positions and a compact pitch of .1 inches, it offers efficient signal transmission in a single row layout. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.